
The MT29F4G08ABBEAH4-IT:E is a 500GB parallel flash memory device with a 30-bit address bus width. It operates at a maximum supply voltage of 1.95V and a minimum supply voltage of 1.7V. The device is designed to function within an operating temperature range of -40°C to 85°C. It is packaged in a VFBGA package and is suitable for surface mount applications.
Micron MT29F4G08ABBEAH4-IT:E technical specifications.
| Address Bus Width | 30b |
| Package/Case | VFBGA |
| Density | 4294967296b |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 1.95V |
| Memory Size | 500000000B |
| Memory Type | FLASH, , NAND |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.8V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Supply Current | 20mA |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Not CompliantNo |
Download the complete datasheet for Micron MT29F4G08ABBEAH4-IT:E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
