The MT29F4G08BBBWP is a 4GB NAND FLASH memory device with a parallel interface. It is packaged in a TFSOP package and operates over a temperature range of 0-70°C. This lead-free device is available in quantities of 1000 units per reel, packaged in tape and reel format.
Checking distributor stock and pricing after the page loads.
| Package/Case | TFSOP |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Memory Size | 4000000000B |
| Memory Type | FLASH, , NAND |
| Min Operating Temperature | 0°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |