
The MT29F4G16ABADAH4:D is a 4Gb non-volatile flash memory device with a VFBGA-63 package. It operates at a maximum supply voltage of 3.6V and a minimum supply voltage of 2.7V. The device has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is designed for surface mount applications and is lead free. The memory has a density of 4Gb and a memory size of 4Gb. It has an access time of 25ns and a page size of 2KB.
Micron MT29F4G16ABADAH4:D technical specifications.
| Access Time-Max | 25ns |
| Address Bus Width | 1b |
| Package/Case | VFBGA |
| Density | 4Gb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Memory Size | 4Gb |
| Memory Type | Non-Volatile, , FLASH, SLC NAND |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Packaging | Bulk |
| Page Size | 2KB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 35mA |
| Sync/Async | Asynchronous |
| Word Size | 16b |
| RoHS | Compliant |
No datasheet is available for this part.
