Sign in to ask questions about the Micron MT29F4G16ABADAWP:D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micron MT29F4G16ABADAWP:D technical specifications.
| Package/Case | TSOP |
| Density | 4Gb |
| Max Operating Temperature | 70°C |
| Memory Size | 4Gb |
| Memory Type | Non-Volatile, , FLASH, SLC NAND, NAND |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Word Size | 16b |
| RoHS | Compliant |
Download the complete datasheet for Micron MT29F4G16ABADAWP:D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
