The MT29F4G16ABADAWP:DTR is a 4Gb SLC NAND Flash Memory device from Micron. It operates within a temperature range of 0°C to 70°C and requires a 3.3V supply voltage. The memory is packaged in a TFSOP and is designed for surface mount applications. It is available in tape and reel packaging.
Micron MT29F4G16ABADAWP:DTR technical specifications.
| Package/Case | TFSOP |
| Density | 4Gb |
| Max Operating Temperature | 70°C |
| Memory Size | 4Gb |
| Memory Type | Non-Volatile, , FLASH, SLC NAND |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Micron MT29F4G16ABADAWP:DTR to view detailed technical specifications.
No datasheet is available for this part.