
The MT29F4G16ABBDAH4:D is a 4Gb parallel flash memory device from Micron. It operates within a supply voltage range of 1.7V to 1.95V and is packaged in a VFBGA package, suitable for surface mount applications. The device is designed to function within a temperature range of 0°C to 70°C. It has a maximum supply current of 20mA and supports asynchronous interface.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Micron MT29F4G16ABBDAH4:D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time-Max | 25ns |
| Address Bus Width | 1b |
| Package/Case | VFBGA |
| Density | 4Gb |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 1.95V |
| Memory Size | 4Gb |
| Memory Type | Non-Volatile, , FLASH, SLC NAND |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.8V |
| Packaging | Bulk |
| Page Size | 2KB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 20mA |
| Sync/Async | Asynchronous |
| Word Size | 16b |
| RoHS | Compliant |
Download the complete datasheet for Micron MT29F4G16ABBDAH4:D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
