
IC FLASH 4G PARALLEL 48TSOP
Micron MT29F4G16ABCWC:C technical specifications.
| Package/Case | TSOP |
| Max Operating Temperature | 70°C |
| Memory Size | 4Gb |
| Memory Type | Non-Volatile, , FLASH |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Packaging | Tray |
| RoHS | Compliant |
No datasheet is available for this part.