Micron MT29F512G08CUCABH3-10R:A technical specifications.
| Package/Case | LBGA |
| Frequency | 100MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 512Gb |
| Memory Type | Non-Volatile, , FLASH |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Packaging | Rail/Tube |
| RoHS | Compliant |
Download the complete datasheet for Micron MT29F512G08CUCABH3-10R:A to view detailed technical specifications.
No datasheet is available for this part.