FILTER UNIT, 80MM - More Details
Micron MT29F64G08AEAAAC5-IT:A technical specifications.
| Max Operating Temperature | 85°C |
| Memory Size | 64Gb |
| Memory Type | Non-Volatile, , FLASH |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
Download the complete datasheet for Micron MT29F64G08AEAAAC5-IT:A to view detailed technical specifications.
No datasheet is available for this part.