Industrial-grade parallel FLASH memory IC with 85,899,345,920 words, operating from a 2.7V to 3.6V supply. Features a 48-terminal TSOP-I package (R-PDSO-G48) with dimensions of 12mm width and 18.4mm length, suitable for an operating temperature range of -40°C to 85°C. This RoHS compliant component offers a nominal supply voltage of 3.3V.
Micron MT29F64G08AFAAAWP-ITZ:A technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Width | 12 |
| Length | 18.4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Words | 8589934592 |
| Number of Words Code | 8000000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Micron MT29F64G08AFAAAWP-ITZ:A to view detailed technical specifications.
No datasheet is available for this part.