Micron MT29F64G08AJABAWP:B technical specifications.
| Package/Case | TSOP |
| Density | 64Gb |
| Max Operating Temperature | 70°C |
| Memory Size | 64Gb |
| Memory Type | Non-Volatile, , FLASH, SLC NAND, NAND |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Micron MT29F64G08AJABAWP:B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
