Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Micron MT29F64G08AJABAWP-IT:B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micron MT29F64G08AJABAWP-IT:B technical specifications.
| Address Bus Width | 1b |
| Package/Case | TFSOP |
| Density | 64Gb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 64Gb |
| Memory Type | Non-Volatile, , FLASH, SLC NAND, NAND |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Packaging | Bulk |
| Page Size | 4KB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 50mA |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Micron MT29F64G08AJABAWP-IT:B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
