IC FLASH 64G PARALLEL 52VLGA
Micron MT29F64G08AKABAC5-IT:B technical specifications.
| Address Bus Width | 1b |
| Density | 64Gb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Size | 64Gb |
| Memory Type | Non-Volatile, , FLASH, NAND |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Supply Current | 50mA |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Compliant |
No datasheet is available for this part.