
The MT29F64G08AKCBBH2-12:B is a 64Gb non-volatile FLASH NAND memory device with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It operates on a 3.3V supply voltage and has a maximum supply voltage of 3.6V. The device is packaged in a TBGA package and is designed for surface mount applications. It has a frequency of 83MHz and a supply current of 50mA.
Checking distributor stock and pricing after the page loads.
| Address Bus Width | 1b |
| Package/Case | TBGA |
| Density | 64Gb |
| Frequency | 83MHz |
| Interface | Serial, Parallel |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 64Gb |
| Memory Type | Non-Volatile, , FLASH, NAND |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Supply Current | 50mA |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Compliant |
