The Micron MT29F64G08AKCBBH2-12IT:B is a 64Gb non-volatile flash memory device with a 64-bit address bus. It operates at a maximum supply voltage of 3.6V and a minimum supply voltage of 2.7V. The device is packaged in a 12 X 18 MM, 1.20 MM HEIGHT, LEAD FREE, TBGA-100 package and is RoHS compliant. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
Checking distributor stock and pricing after the page loads.
| Address Bus Width | 1b |
| Package/Case | TBGA |
| Density | 64Gb |
| Frequency | 83MHz |
| Interface | Serial, Parallel |
| Max Operating Temperature | 85°C |
| Memory Size | 64Gb |
| Memory Type | Non-Volatile, , FLASH, NAND |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Supply Current | 50mA |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Compliant |