The MT29F64G08AKCCBH2-10Z:C is a 64GB flash memory IC with a parallel interface and a maximum access time of 20ns. It operates within a commercial temperature range of 0 to 70 degrees Celsius. The device has 100 terminals positioned on the bottom and a maximum supply current of 0.05A. It is packaged in a R-PBGA-B100 package and is suitable for use in applications requiring high-density memory storage.
Micron MT29F64G08AKCCBH2-10Z:C technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 100 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B100 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 0.05 |
| Number of Words | 8589934592 |
| Number of Words Code | 8000000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.00005 |
| Access Time-Max | 20 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Micron MT29F64G08AKCCBH2-10Z:C to view detailed technical specifications.
No datasheet is available for this part.