Micron MT29F64G08AMABAC5-IT:B technical specifications.
| Max Operating Temperature | 85°C |
| Memory Size | 64Gb |
| Memory Type | Non-Volatile, , FLASH |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.