The MT29F64G08CBCBBH1-10:B is a 64Gb non-volatile flash memory device from Micron, operating at a maximum frequency of 100MHz. It is designed to function within a temperature range of 0°C to 70°C and is supplied at 3.3V. The device is mounted in a surface mount configuration and packaged in a VBGA package, available in a tray.
Checking distributor stock and pricing after the page loads.
| Package/Case | VBGA |
| Frequency | 100MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 64Gb |
| Memory Type | Non-Volatile, , FLASH |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| RoHS | Not Compliant |