Micron MT29F64G08CECCBH1-12IT:C technical specifications.
| Package/Case | VBGA |
| Frequency | 83MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 64Gb |
| Memory Type | Non-Volatile, , FLASH |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| RoHS | Compliant |
Download the complete datasheet for Micron MT29F64G08CECCBH1-12IT:C to view detailed technical specifications.
No datasheet is available for this part.