NAND Flash, TLC NAND Flash, 64Gb, 3.3V, 48-pin TSOP, RoHS
Micron MT29F64G08EBAAAWP:A technical specifications.
| Package/Case | TSOP |
| Density | 64Gb |
| Memory Size | 8000000000B |
| Operating Supply Voltage | 3.3V |
| Word Size | 8b |
| RoHS | Compliant |
No datasheet is available for this part.