This industrial-grade flash memory IC features a 48-pin R-PDSO-G48 package and operates within a temperature range of -40 to 85°C. It is designed to function at a nominal supply voltage of 3.3V and supports a large number of words, with 1 billion words code and 1 terabyte of storage capacity. The IC is a single-function device with a dual-terminal position and is suitable for use in industrial applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Number of Words | 1073741824 |
| Number of Words Code | 1000000000 |
| Memory IC Type | FLASH |
| RoHS | Yes |
| Eccn Code | 3A991 |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |