Checking distributor stock and pricing after the page loads.
| Package/Case | DIE |
| Density | 8Gb |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Memory Type | FLASH, , NAND |
| Min Operating Temperature | 0°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Voltage | 3.3V |
| DC Rated Voltage | 3.3V |
| RoHS | Compliant |