
8G-bit SLC NAND Flash memory with a parallel interface, featuring 1G x 8 organization and a 3.3V operating voltage. This Thin Small Outline Package (TSOP-I) component offers surface mount capability with 48 gull-wing leads on a 0.5mm pitch. Designed for symmetrical block organization and sectored architecture, it operates across a temperature range of -40°C to 85°C with a maximum operating current of 35mA.
Micron MT29F8G08ABACAWP-IT:C technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | TSOP-I |
| Package Description | Thin Small Outline Package (Type I) |
| Lead Shape | Gull-wing |
| Pin Count | 48 |
| PCB | 48 |
| Package Length (mm) | 12 |
| Package Width (mm) | 18.4 |
| Package Height (mm) | 1(Max) |
| Seated Plane Height (mm) | 1.2(Max) |
| Pin Pitch (mm) | 0.5 |
| Mounting | Surface Mount |
| Density | 8Gbit |
| Interface Type | Parallel |
| Maximum Operating Current | 35mA |
| Block Organization | Symmetrical |
| Architecture | Sectored |
| Timing Type | Asynchronous |
| Number of Words | 1G |
| Boot Block | No |
| Typical Operating Supply Voltage | 3.3V |
| Address Bus Width | 31bit |
| Number of Bits per Word | 8bit |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 6Y440 |
| EU RoHS | Yes |
| HTS Code | 8542320071 |
| Schedule B | 8542320070 |
| ECCN | 3A991.b.1.a |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Micron MT29F8G08ABACAWP-IT:C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.