
The MT29F8G08ABBCAH4:C is an 8Gb flash memory device with a 31-bit address bus width and a 4KB page size. It operates within a temperature range of 0°C to 70°C and is supplied at 1.8V with a maximum current of 20mA. The device is packaged in a VFBGA package and is mounted on the surface. It is a non-volatile, SLC NAND flash memory with a memory density of 8Gb and a memory size of 8Gb.
Micron MT29F8G08ABBCAH4:C technical specifications.
| Address Bus Width | 31b |
| Package/Case | VFBGA |
| Density | 8Gb |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.95V |
| Memory Size | 8Gb |
| Memory Type | Non-Volatile, , FLASH, SLC NAND |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.8V |
| Packaging | Tray |
| Page Size | 4KB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 20mA |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Compliant |
No datasheet is available for this part.
