
The MT29F8G08ADBDAH4:D is an 8Gb flash memory device in a VFBGA package, designed for surface mount applications. It operates within a temperature range of 0-70°C and has a supply voltage of 1.7V-1.95V. The device has a maximum supply current of 20mA and is RoHS compliant. It features an asynchronous interface and a page size of 2KB, with a word size of 8 bits and a maximum access time of 25ns.
Micron MT29F8G08ADBDAH4:D technical specifications.
| Access Time-Max | 25ns |
| Address Bus Width | 1b |
| Package/Case | VFBGA |
| Density | 8Gb |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 1.95V |
| Memory Size | 8Gb |
| Memory Type | Non-Volatile, , FLASH, SLC NAND, NAND |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.8V |
| Packaging | Bulk |
| Page Size | 2KB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 20mA |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Compliant |
No datasheet is available for this part.
