
This component features the mt29f8g16abbcah4 of C is an 8Gb non-volatile flash memory device from Micron and the mt29f8g16abbcah4 of C is RoHS compliant and has a supply current of 20mA.
Checking distributor stock and pricing after the page loads.
| Address Bus Width | 30b |
| Package/Case | VFBGA |
| Density | 8Gb |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 1.95V |
| Memory Size | 8Gb |
| Memory Type | Non-Volatile, , FLASH |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.8V |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Supply Current | 20mA |
| Sync/Async | Asynchronous |
| Word Size | 16b |
| RoHS | Compliant |
