This component features the mt29f8g16abbcah4-it of C is an 8Gb parallel flash memory device from Micron and the mt29f8g16abbcah4-it of C is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Address Bus Width | 30b |
| Package/Case | VFBGA |
| Density | 8Gb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Size | 8Gb |
| Memory Type | Non-Volatile, , FLASH, SLC NAND |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.8V |
| Packaging | Tray |
| Page Size | 2KWords |
| RoHS Compliant | Yes |
| RoHS | Compliant |