This 162-pin VFBGA-packaged memory IC operates within a temperature range of -30°C to 85°C. It has a nominal supply voltage of 1.2V and a maximum supply voltage of 1.3V, with a minimum supply voltage of 1.14V. The device features 134217728 words of memory capacity, with 128000000 words of code capacity.
Micron MT29PZZZ4D4BKESK-18W.94H technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 162 |
| Min Operating Temperature | -30 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B162 |
| Width | 11.5 |
| Length | 13 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 1.2 |
| Supply Voltage-Max (Vsup) | 1.3 |
| Supply Voltage-Min (Vsup) | 1.14 |
| Number of Words | 134217728 |
| Number of Words Code | 128000000 |
| Memory IC Type | MEMORY CIRCUIT |
| RoHS | Yes |
| HTS Code | 8542.32.00.71 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Micron MT29PZZZ4D4BKESK-18W.94H to view detailed technical specifications.
No datasheet is available for this part.