MCP 64Mx16 Flash + 64Mx16 DDR2 DRAM 1.8V 121-Pin VFBGA
Micron MT29RZ1C1CZZHGTN-18 I.85G technical specifications.
| Flash Memory Size | 1Gbit |
| Organization | 64Mx16 Flash + 64Mx16 DDR2 DRAM |
| SRAM Memory Size | 1Gbit |
| Typical Operating Supply Voltage | 1.8V |
| Max Operating Supply Voltage | 1.95V |
| Min Operating Supply Voltage | 1.7V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 121 |
| Package/Case | VFBGA |
| Package Family Name | BGA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Micron MT29RZ1C1CZZHGTN-18 I.85G to view detailed technical specifications.
No datasheet is available for this part.