The MT29RZ1CVCZZHGTN-18 I.85H is a 1G flash memory device with 64Mx16 flash and 32Mx16 LPDDR2 SDRAM. It operates at a typical supply voltage of 1.8V and has a temperature range of -40 to 85°C. The device is packaged in a 121-pin WFBGA package.
Micron MT29RZ1CVCZZHGTN-18 I.85H technical specifications.
| Flash Memory Size | 1Gbit |
| Organization | 64Mx16 Flash + 32Mx16 LPDDR2 SDRAM |
| SRAM Memory Size | 512Mbit |
| Typical Operating Supply Voltage | 1.8V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 121 |
| Package/Case | WFBGA |
| Package Family Name | BGA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Micron MT29RZ1CVCZZHGTN-18 I.85H to view detailed technical specifications.
No datasheet is available for this part.