MCP 512Mx8 Flash + 128Mx32 LPDDR2 SDRAM 1.8V 162-Pin VFBGA
Micron MT29RZ4B4DZZMGWD-18I.80C technical specifications.
| Flash Memory Size | 4Gbit |
| Organization | 512Mx8 Flash + 128Mx32 LPDDR2 SDRAM |
| SRAM Memory Size | 4Gbit |
| Typical Operating Supply Voltage | 1.8V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 162 |
| Package/Case | VFBGA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Micron MT29RZ4B4DZZMGWD-18I.80C to view detailed technical specifications.
No datasheet is available for this part.