This industrial-grade FLASH memory IC operates within a temperature range of -40 to 85 degrees Celsius. It features a supply voltage of 1.7 to 2 volts and a maximum clock frequency of 200 MHz. The device has 24 terminals positioned on the bottom and is packaged in a 6mm wide, 8mm long TBGA. It is a single-function memory IC with a serial interface and a capacity of 134,217,728 words.
Micron MT35XU01GBBA2G12-0SIT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B24 |
| Width | 6 |
| Length | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 2 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Number of Words | 134217728 |
| Number of Words Code | 128000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 200 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Micron MT35XU01GBBA2G12-0SIT to view detailed technical specifications.
No datasheet is available for this part.