This 240-pin RDIMM DDR DRAM module operates within a commercial temperature range of 0 to 70 degrees Celsius. It features a single function and is designed for use with a supply voltage of 1.8 to 1.9 volts. The module has a JEDEC package code of R-XDMA-N240 and measures 4mm in width and 133.35mm in length. It is a halogen-free, 240-pin RDIMM DDR DRAM module.
Sign in to ask questions about the Micron MT36HTF51272PZ-80EM1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micron MT36HTF51272PZ-80EM1 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 240 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-N240 |
| Width | 4 |
| Length | 133.35 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 1.9 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Number of Words | 536870912 |
| Number of Words Code | 512000000 |
| Memory IC Type | DDR DRAM MODULE |
| Number of Ports | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.36 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Micron MT36HTF51272PZ-80EM1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.