DRAM Module DDR2 SDRAM 4Gbyte 240RDIMM Tray
Micron MT36HTF51272Y-667E1 technical specifications.
| Data Bus Width | 72b |
| Max Frequency | 667MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 1.8V |
| Organization | 512MX72 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.