The MT36JDZS2G72PZ-1G6E1 is a 16GB DDR3 SDRAM module with a 2GX72 organization and operating supply voltage of 1.5V. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The module has a maximum frequency of 1.6GHz and a data bus width of 72 bits. It is not RoHS compliant.
Micron MT36JDZS2G72PZ-1G6E1 technical specifications.
| Package/Case | Module |
| Data Bus Width | 72b |
| Max Frequency | 1.6GHz |
| Max Operating Temperature | 70°C |
| Memory Size | 16GB |
| Memory Type | DDR3 SDRAM, |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 1.5V |
| Organization | 2GX72 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Micron MT36JDZS2G72PZ-1G6E1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.