The MT36JSF2G72PZ-1G6E1 is a 16GB DDR3 SDRAM module with a maximum operating frequency of 1.6GHz and a maximum operating temperature of 70°C. It has a minimum operating temperature of 0°C and a maximum supply voltage of 1.575V. The module is designed to operate with a minimum supply voltage of 1.425V and is available in a package quantity of 100. It is a socket-mounted module with 36 elements and a data bus width of 72 bits.
Micron MT36JSF2G72PZ-1G6E1 technical specifications.
| Package/Case | Module |
| Data Bus Width | 72b |
| Max Frequency | 1.6GHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 1.575V |
| Memory Size | 16GB |
| Memory Type | DDR3 SDRAM, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.425V |
| Mount | Socket |
| Number of Elements | 36 |
| Operating Supply Voltage | 1.5V |
| Organization | 2GX72 |
| Package Quantity | 100 |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Micron MT36JSF2G72PZ-1G6E1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.