Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Micron MT36JSF2G72PZ-1G9E1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micron MT36JSF2G72PZ-1G9E1 technical specifications.
| Package/Case | Module |
| Data Bus Width | 72b |
| Max Frequency | 1.866GHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.575V |
| Memory Size | 16GB |
| Memory Type | DDR3 SDRAM, |
| Min Supply Voltage | 1.425V |
| Mount | Socket |
| Number of Elements | 36 |
| Operating Supply Voltage | 1.5V |
| Organization | 2GX72 |
| Package Quantity | 100 |
| RoHS | Compliant |
Download the complete datasheet for Micron MT36JSF2G72PZ-1G9E1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.