The MT36JSZF1G72PZ-1G1D1 is an 8GB DDR3 SDRAM module with a maximum frequency of 1.066GHz and an operating supply voltage of 1.5V. It is designed to operate within a temperature range of 0-70°C and can be mounted using a socket. This module is not RoHS compliant.
Sign in to ask questions about the Micron MT36JSZF1G72PZ-1G1D1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micron MT36JSZF1G72PZ-1G1D1 technical specifications.
| Package/Case | Module |
| Max Frequency | 1.066GHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 1.575V |
| Memory Size | 8GB |
| Memory Type | DDR3 SDRAM, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.425V |
| Mount | Socket |
| Number of Elements | 36 |
| Operating Supply Voltage | 1.5V |
| Organization | 1GX72 |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Micron MT36JSZF1G72PZ-1G1D1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.