The MT36KDZS2G72PZ-1G4E1 is a 16GB SDRAM module with a 2GX72 organization and a maximum operating frequency of 666.6MHz. It is available in a module package and is compliant with RoHS regulations. The module operates within a temperature range of 0°C to 70°C. It has a data bus width of 72 bits and is manufactured by Micron.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Micron MT36KDZS2G72PZ-1G4E1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| Data Bus Width | 72b |
| Max Frequency | 666.6MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 16GB |
| Memory Type | SDRAM |
| Min Operating Temperature | 0°C |
| Organization | 2GX72 |
| Package Quantity | 100 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Micron MT36KDZS2G72PZ-1G4E1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.