The MT36KDZS2G72PZ-1G6E1 is a 16GB SDRAM module with a maximum operating frequency of 1.6GHz. It is designed to operate within a temperature range of 0°C to 70°C. The module is mounted via a socket interface. It is a 36-element device, packaged in a module format, with a quantity of 50 units per package.
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Max Frequency | 1.6GHz |
| Max Operating Temperature | 70°C |
| Memory Size | 16GB |
| Memory Type | SDRAM |
| Min Operating Temperature | 0°C |
| Mount | Socket |
| Number of Elements | 36 |
| Package Quantity | 50 |
| RoHS | Compliant |