The MT36KSF1G72PZ-1G4M1 is an 8GB SDRAM module with a 72-bit data bus width, supporting frequencies up to 1.333GHz. It operates within a temperature range of 0°C to 70°C and requires a supply voltage of 1.35V. The module is packaged in a tray and mounted via socket. It is not radiation hardened.
Micron MT36KSF1G72PZ-1G4M1 technical specifications.
| Package/Case | Module |
| Data Bus Width | 72b |
| Max Frequency | 1.333GHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.45V |
| Memory Size | 8GB |
| Memory Type | SDRAM |
| Min Supply Voltage | 1.283V |
| Mount | Socket |
| Number of Elements | 36 |
| Operating Supply Voltage | 1.35V |
| Organization | 1GX72 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Micron MT36KSF1G72PZ-1G4M1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.