The MT36KSF2G72PDZ-1G1E1 is a 72-bit DDR4 SDRAM module with a maximum frequency of 1.066GHz and an operating supply voltage of 1.35V. It is designed to operate within a temperature range of 0-70°C. This module is packaged in bulk and is not radiation hardened. It is not compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Micron MT36KSF2G72PDZ-1G1E1 technical specifications.
| Package/Case | Module |
| Data Bus Width | 72b |
| Max Frequency | 1.066GHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 1.35V |
| Organization | 2GX72 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.