Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Micron MT36KSF2G72PZ-1G6E1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| Data Bus Width | 72b |
| Max Frequency | 1.6GHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 1.45V |
| Memory Size | 16GB |
| Memory Type | SDRAM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.283V |
| Mount | Socket |
| Number of Elements | 36 |
| Operating Supply Voltage | 1.35V |
| Organization | 2GX72 |
| Package Quantity | 100 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Micron MT36KSF2G72PZ-1G6E1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.