This DDR DRAM module is a commercial-grade memory IC with a maximum operating temperature of 70C and a minimum operating temperature of 0C. It has a nominal supply voltage of 1.35V, a maximum supply voltage of 1.45V, and a minimum supply voltage of 1.283V. The module has a JEDEC package code of R-XDMA-N240 and is available in a DIMM package type.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Micron MT36KSF2G72PZ-1G6P1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 240 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-N240 |
| Width | 4 |
| Length | 133.35 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 1.35 |
| Supply Voltage-Max (Vsup) | 1.45 |
| Supply Voltage-Min (Vsup) | 1.283 |
| Number of Words | 2147483648 |
| Number of Words Code | 2000000000 |
| Memory IC Type | DDR DRAM MODULE |
| Number of Ports | 1 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Micron MT36KSF2G72PZ-1G6P1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.