The MT36VDDF25672Y-40BF3 is a 2GB DDR SDRAM module with a 256MX72 organization, operating at a maximum frequency of 400MHz. It is designed to function within a temperature range of 0°C to 70°C and can be supplied with a voltage between 2.5V and 2.7V. This module is packaged in a tray and is RoHS compliant. It features 36 elements and is mounted via a socket.
Checking distributor stock and pricing after the page loads.
Micron MT36VDDF25672Y-40BF3 technical specifications.
| Package/Case | Module |
| Max Frequency | 400MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 2.7V |
| Memory Size | 2GB |
| Memory Type | DDR SDRAM, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2.5V |
| Mount | Socket |
| Number of Elements | 36 |
| Operating Supply Voltage | 2.6V |
| Organization | 256MX72 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.