The MT36VDDT51272Y-335A2 is a 72-bit DRAM module with a maximum frequency of 333MHz and a maximum operating temperature of 70°C. It is designed to operate within a supply voltage range of 2.3V to 2.7V and is mounted via a socket. The module is packaged in a tray and is compliant with RoHS regulations. It has 36 elements and an organization of 512MX72.
Checking distributor stock and pricing after the page loads.
Micron MT36VDDT51272Y-335A2 technical specifications.
| Package/Case | Module |
| Data Bus Width | 72b |
| Max Frequency | 333MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 2.3V |
| Mount | Socket |
| Number of Elements | 36 |
| Operating Supply Voltage | 2.5V |
| Organization | 512MX72 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.