The MT38M4041A3034EZZI.XK6 is an industrial-grade memory IC with 56 terminals, packaged in a 8x8mm BGA. It operates within a temperature range of -40 to 85°C and is powered by a nominal supply voltage of 1.8V, with a maximum and minimum voltage of 1.95V and 1.7V, respectively. This memory IC has a single function and can store 16,777,216 words, with a code capacity of 16,000,000 words.
Checking distributor stock and pricing after the page loads.
Micron MT38M4041A3034EZZI.XK6 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 56 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B56 |
| Width | 8 |
| Length | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 1.95 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Number of Words | 16777216 |
| Number of Words Code | 16000000 |
| Memory IC Type | MEMORY CIRCUIT |
| HTS Code | 8542.32.00.71 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.