This industrial-grade memory circuit features a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 88 terminals positioned on the bottom and is packaged in a 8mm x 10mm TFBGA. The supply voltage range is 1.7V to 1.95V. The memory circuit has a single function and is designed for industrial applications.
Micron MT38W2011A90YZQXZI.X68 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 88 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B88 |
| Width | 8 |
| Length | 10 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 1.95 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Number of Words | 4194304 |
| Number of Words Code | 4000000 |
| Memory IC Type | MEMORY CIRCUIT |
| HTS Code | 8542.32.00.71 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Micron MT38W2011A90YZQXZI.X68 to view detailed technical specifications.
No datasheet is available for this part.