This industrial-grade memory circuit operates within a temperature range of -40°C to 85°C. It features a 52-terminal package with a bottom terminal position and a JEDEC package code of R-PBGA-B52. The memory circuit is designed to function with a supply voltage between 1.7V and 1.95V. It has a memory capacity of 4194304 words, with 4000000 words of code. The memory circuit is suitable for use in industrial applications.
Micron MT38W2011AA033JZZI.X68 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 52 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B52 |
| Width | 4 |
| Length | 6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 1.95 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Number of Words | 4194304 |
| Number of Words Code | 4000000 |
| Memory IC Type | MEMORY CIRCUIT |
| HTS Code | 8542.32.00.71 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Micron MT38W2011AA033JZZI.X68 to view detailed technical specifications.
No datasheet is available for this part.