
This DDR4 DRAM IC is designed for commercial temperature applications. It operates within a supply voltage range of 1.14 to 1.26V and has a maximum supply current of 0.268A. The device features a maximum clock frequency of 1600MHz and an access time of 19ns. It is packaged in a 96-pin TFBGA package with a size of 9x16mm.
Checking distributor stock and pricing after the page loads.
Micron MT40A1G16RC-062E:B technical specifications.
| Max Operating Temperature | 95 |
| Number of Terminals | 96 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B96 |
| Width | 10 |
| Length | 13 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 1.2 |
| Supply Voltage-Max (Vsup) | 1.26 |
| Supply Voltage-Min (Vsup) | 1.14 |
| Supply Current-Max | 0.268 |
| Number of Words | 1073741824 |
| Number of Words Code | 1000000000 |
| Memory IC Type | DDR4 DRAM |
| Number of Ports | 1 |
| Standby Current-Max | 0.04 |
| Access Time-Max | 19 |
| Clock Frequency-Max (fCLK) | 1600 |
| I/O Type | COMMON |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.